Part Details for BACT12AC56 by TE Connectivity
Overview of BACT12AC56 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACT12AC56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BACT12AC56
|
TTI | Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for BACT12AC56
BACT12AC56 CAD Models
BACT12AC56 Part Data Attributes
|
BACT12AC56
TE Connectivity
Buy Now
|
Compare Parts:
BACT12AC56
TE Connectivity
Ring Terminal, 6mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for BACT12AC56
This table gives cross-reference parts and alternative options found for BACT12AC56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BACT12AC56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS-TV-1010 | Ring Terminal, | SPC Multicomp | BACT12AC56 vs CRS-TV-1010 |
RC863 | Ring Terminal, | Thomas & Betts | BACT12AC56 vs RC863 |
320568 | Ring Terminal, 6mm2 | TE Connectivity | BACT12AC56 vs 320568 |
RC863M | Ring Terminal, | ABB Installation Products Inc | BACT12AC56 vs RC863M |
MNG10-8RX | RING TERMINAL | 3M Electronics | BACT12AC56 vs MNG10-8RX |
RC10-8 | Ring Terminal, | ABB Installation Products Inc | BACT12AC56 vs RC10-8 |
53424-6 | TERMINAL,PIDG PVF2 R 12-10 8 | TE Connectivity | BACT12AC56 vs 53424-6 |
MNG10-8RX | Ring Terminal | 3M Interconnect | BACT12AC56 vs MNG10-8RX |
CRS-DY-1008 | Ring Terminal | SPC Multicomp | BACT12AC56 vs CRS-DY-1008 |