Part Details for RC10-8 by ABB Installation Products Inc
Overview of RC10-8 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC10PIE51ERPLF | Amphenol Communications Solutions | Backplane connectors,Socket Contact ,Receptacle Power Contact (Hand Solder),Gold plating,ROHS Compliant |
Part Details for RC10-8
RC10-8 CAD Models
RC10-8 Part Data Attributes
|
RC10-8
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
RC10-8
ABB Installation Products Inc
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for RC10-8
This table gives cross-reference parts and alternative options found for RC10-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC10-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320568 | (320568) TERMINAL,PIDG R 12-10 8 | TE Connectivity | RC10-8 vs 320568 |
RC863 | Ring Terminal, | Thomas & Betts | RC10-8 vs RC863 |
8-53424-2 | TERMINAL,PIDG PVF2 R 12-10 8 | TE Connectivity | RC10-8 vs 8-53424-2 |
34853 | TERMINAL,PG R 12-10 8 | TE Connectivity | RC10-8 vs 34853 |
MV10-8RX | Ring Terminal | 3M Interconnect | RC10-8 vs MV10-8RX |
RC863M | Ring Terminal, | ABB Installation Products Inc | RC10-8 vs RC863M |
RC10-8 | Ring Terminal, | Thomas & Betts | RC10-8 vs RC10-8 |