-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(35109) TERMINAL,PIDG R 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7888
|
Newark | Terminal, Ring Tongue, #10, 10Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 35109 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139964 |
|
$0.2350 / $0.4570 | Buy Now |
DISTI #
28T0374
|
Newark | Ring Terminal, 10Awg, M5, Yellow, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Raychem Te Connectivity 35109 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 27175 |
|
$0.2310 / $0.3670 | Buy Now |
DISTI #
A1082-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
72710 In Stock |
|
$0.2386 / $0.4300 | Buy Now |
DISTI #
571-35109
|
Mouser Electronics | Terminals NYLON RING 12-10 10 RoHS: Compliant | 86793 |
|
$0.1710 / $0.4700 | Buy Now |
DISTI #
V36:1790_07439754
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 27.51mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2351 | Americas - 25751 |
|
$0.1665 / $0.3955 | Buy Now |
|
Future Electronics | PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4053Box |
|
$0.1710 / $0.2050 | Buy Now |
DISTI #
AMP35109
|
Heilind Electronics | TERMINAL,PIDG R 12-10 10 | Americas - 92122 in Stock |
|
$0.2084 / $0.2635 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 10 RoHS: Compliant |
12662 In Stock 50000 On Order |
|
$0.1841 / $0.2139 | Buy Now |
DISTI #
76498065
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 27.51mm Tin Loose RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2351 | Americas - 25751 |
|
$0.1665 / $0.2398 | Buy Now |
DISTI #
73589723
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 27.51mm Tin Loose RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35109
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35109
TE Connectivity
(35109) TERMINAL,PIDG R 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 35109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-25036-112 | Ring Terminal | Molex | 35109 vs MS-25036-112 |
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | 35109 vs 0-0035109-0 |
190730170 | Ring Terminal, 6mm2, | Molex | 35109 vs 190730170 |
C-828-10T | Ring Terminal, 6mm2 | Molex | 35109 vs C-828-10T |
35109 | Ring Terminal, 6.64mm2 | TE Connectivity | 35109 vs 35109 |
PN10-10R-2K | Ring Terminal, 6mm2 | Panduit Corp | 35109 vs PN10-10R-2K |