There are no models available for this part yet.
Overview of BA6792FP by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for BA6792FP by ROHM Semiconductor
Part Data Attributes for BA6792FP by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
POWER, HSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Drive Type
|
OPTICAL
|
Interface IC Type
|
CD MOTOR DRIVER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3/e2
|
Length
|
18.5 mm
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Equivalence Code
|
SOP42,.4,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.41 mm
|
Supply Voltage-Max
|
13.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN/TIN COPPER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
7.5 mm
|
Alternate Parts for BA6792FP
This table gives cross-reference parts and alternative options found for BA6792FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6792FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6297AFP-E2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6792FP vs BA6297AFP-E2 |
UPD16858BGS-GJG | CD Motor Driver, MOS, PDSO30, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SHRINK, SOP-30 | NEC Electronics Group | BA6792FP vs UPD16858BGS-GJG |
BA6398FP-T2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6792FP vs BA6398FP-T2 |
AN4800SB | CD Motor Driver, PDSO30, 0.400 INCH, PLASTIC, HSOP-42/28 | Panasonic Electronic Components | BA6792FP vs AN4800SB |
SSI32R522-6L | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | BA6792FP vs SSI32R522-6L |
KA9258D | CD Motor Driver, PDSO28, 0.375 INCH, HEAT SINK, SSOP-28 | Fairchild Semiconductor Corporation | BA6792FP vs KA9258D |
BA6398FP-DXE2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6792FP vs BA6398FP-DXE2 |
BA6397FPT2 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | BA6792FP vs BA6397FPT2 |
VM775N830SS | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO28 | VTC Inc | BA6792FP vs VM775N830SS |
BA6196FPE1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6792FP vs BA6196FPE1 |