Part Details for SSI32R522-6L by Silicon Systems Inc
Overview of SSI32R522-6L by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSI32R522-6L
SSI32R522-6L CAD Models
SSI32R522-6L Part Data Attributes
|
SSI32R522-6L
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SSI32R522-6L
Silicon Systems Inc
Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | SOP, SOP28,.5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 12.6 V | |
Supply Voltage1-Min | 11.4 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SSI32R522-6L
This table gives cross-reference parts and alternative options found for SSI32R522-6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI32R522-6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA6295AFP-T1 | ROHM Semiconductor | Check for Price | CD Motor Driver, 5 Channel, PDSO28, HSOP-28 | SSI32R522-6L vs BA6295AFP-T1 |
SSI32R117AR-6CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | SSI32R522-6L vs SSI32R117AR-6CL |
BA6297AFP-DX | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | SSI32R522-6L vs BA6297AFP-DX |
BA6796FPE1 | ROHM Semiconductor | Check for Price | CD MOTOR DRIVER, PDSO28, HSOP-28 | SSI32R522-6L vs BA6796FPE1 |
BA6297AFPE1 | ROHM Semiconductor | Check for Price | CD MOTOR DRIVER, PDSO28, HSOP-28 | SSI32R522-6L vs BA6297AFPE1 |
KA3019D2 | Fairchild Semiconductor Corporation | Check for Price | CD Motor Driver, 4 Channel, PDSO28, 0.300 INCH, HSSOP-28 | SSI32R522-6L vs KA3019D2 |
AN8480NSB | Panasonic Electronic Components | Check for Price | CD Motor Driver, PDSO30, HSOP-42/28 | SSI32R522-6L vs AN8480NSB |
FAN8005D2 | Fairchild Semiconductor Corporation | Check for Price | CD Motor Driver, PDSO28, 0.300 INCH, SSOPH-28 | SSI32R522-6L vs FAN8005D2 |
BA6395AFP-E2 | ROHM Semiconductor | Check for Price | CD Motor Driver, PDSO28, HSOP-28 | SSI32R522-6L vs BA6395AFP-E2 |
SSI32R516RM-6CL | Silicon Systems Inc | Check for Price | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | SSI32R522-6L vs SSI32R516RM-6CL |