Part Details for BA6395AFPE2 by ROHM Semiconductor
Overview of BA6395AFPE2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA6395AFPE2
BA6395AFPE2 CAD Models
BA6395AFPE2 Part Data Attributes
|
BA6395AFPE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6395AFPE2
ROHM Semiconductor
CD MOTOR DRIVER, PDSO28, HSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3/e2 | |
Length | 18.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 4.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.5 mm |
Alternate Parts for BA6395AFPE2
This table gives cross-reference parts and alternative options found for BA6395AFPE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6395AFPE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6395AFP-E1 | CD Motor Driver, 5 Channel, PDSO28, HSOP-28 | ROHM Semiconductor | BA6395AFPE2 vs BA6395AFP-E1 |
BA6395AFP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6395AFPE2 vs BA6395AFP |
BA6395AFP-E2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6395AFPE2 vs BA6395AFP-E2 |
BA6395AFPT2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6395AFPE2 vs BA6395AFPT2 |
BA6395AFPE1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | BA6395AFPE2 vs BA6395AFPE1 |