Part Details for BA6395AFP-E1 by ROHM Semiconductor
Overview of BA6395AFP-E1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BA6395AFP-E1
BA6395AFP-E1 CAD Models
BA6395AFP-E1 Part Data Attributes
|
BA6395AFP-E1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6395AFP-E1
ROHM Semiconductor
CD Motor Driver, 5 Channel, PDSO28, HSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | HSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.5 mm | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for BA6395AFP-E1
This table gives cross-reference parts and alternative options found for BA6395AFP-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6395AFP-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6395AFP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6395AFP-E1 vs BA6395AFP |
BA6395AFP-E2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6395AFP-E1 vs BA6395AFP-E2 |
BA6395AFPT2 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | BA6395AFP-E1 vs BA6395AFPT2 |
BA6395AFPE1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | BA6395AFP-E1 vs BA6395AFPE1 |
BA6395AFPE2 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | BA6395AFP-E1 vs BA6395AFPE2 |