Part Details for BA597 by Siemens
Overview of BA597 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BA597
BA597 CAD Models
BA597 Part Data Attributes
|
BA597
Siemens
Buy Now
Datasheet
|
Compare Parts:
BA597
Siemens
Pin Diode, 50V V(BR), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.32 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 4.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Minority Carrier Lifetime-Nom | 2.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BA597
This table gives cross-reference parts and alternative options found for BA597. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA597, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1322-079 | Pin Diode, Silicon, PLASTIC, SC-79, 2 PIN | Alpha Industries | BA597 vs SMP1322-079 |
MA4P277-1141 | SILICON, PIN DIODE, PLASTIC, CASE 1141, 2 PIN | TE Connectivity | BA597 vs MA4P277-1141 |
1SV264 | Pin Diode, 50V V(BR), Silicon, ULTRA SMALL, MCP, 3 PIN | SANYO Electric Co Ltd | BA597 vs 1SV264 |
MA4P789ST | 50V, SILICON, PIN DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | BA597 vs MA4P789ST |
BAR64-03W | Pin Diode, Silicon | Siemens | BA597 vs BAR64-03W |
1SV294 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | BA597 vs 1SV294 |
SMP1321-01 | Pin Diode, Silicon, PLASTIC, SOT-23, 3 PIN | Alpha Industries | BA597 vs SMP1321-01 |
HVM14S | Pin Diode, 50V V(BR), Silicon, MPAK-3 | Hitachi Ltd | BA597 vs HVM14S |
BAR65-02W | Pin Diode, 30V V(BR), Silicon | Siemens | BA597 vs BAR65-02W |
1SV315 | Pin Diode, 50V V(BR), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | BA597 vs 1SV315 |