Part Details for BH3868BFS by ROHM Semiconductor
Overview of BH3868BFS by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for BH3868BFS
BH3868BFS CAD Models
BH3868BFS Part Data Attributes:
|
BH3868BFS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH3868BFS
ROHM Semiconductor
Tone Control Circuit, 2 Channel(s), BICMOS, PDSO32, SSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP32,.3,32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 80 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3/e2 | |
Length | 13.6 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP32,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BH3868BFS
This table gives cross-reference parts and alternative options found for BH3868BFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH3868BFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD3830FS-E2 | Tone Control Circuit, 2 Channel(s), PDSO32, ROHS COMPLIANT, SSOP-32 | ROHM Semiconductor | BH3868BFS vs BD3830FS-E2 |
BD3830FS | Tone Control Circuit, 2 Channel(s), BICMOS, PDSO32, SSOP-32 | ROHM Semiconductor | BH3868BFS vs BD3830FS |
BD3831FS-E2 | Tone Control Circuit, 2 Channel(s), PDSO32, ROHS COMPLIANT, SSOP-32 | ROHM Semiconductor | BH3868BFS vs BD3831FS-E2 |