Power Circuits
BA17815T
ROHM Semiconductor
Description: Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220FP, 3 PIN

Overview of BA17815T by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for BA17815T by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 84R4240
Newark Ic, Linear Reg, 1A, 15V, To220, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:17.5V, Input Voltage Max:30V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |Rohm BA17815T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 507
  • 1 $1.7500
  • 10 $1.4900
  • 100 $1.2700
  • 500 $1.0400
  • 1,000 $0.8580
  • 2,500 $0.7990
  • 5,000 $0.7700
$0.7700 / $1.7500 Buy Now
DISTI # BA17815T-ND
DigiKey IC REG LINEAR 15V 1A TO220FP Min Qty: 1 Lead time: 5 Weeks Container: Bulk 395
In Stock
  • 1 $2.5800
  • 10 $1.6630
  • 50 $1.2758
  • 100 $1.1526
  • 250 $1.0208
  • 500 $0.9402
  • 1,000 $0.8732
  • 2,500 $0.8018
  • 5,000 $0.7582
$0.7582 / $2.5800 Buy Now
DISTI # 755-BA17815T
Mouser Electronics Linear Voltage Regulators REGULATOR 15V RoHS: Compliant 178
  • 1 $2.0000
  • 10 $1.2800
  • 100 $1.1600
  • 250 $1.0300
  • 500 $0.9400
  • 1,000 $0.8370
  • 2,500 $0.7770
  • 5,000 $0.7400
$0.7400 / $2.0000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Bulk 0
Bulk
  • 500 $0.5430
$0.5430 Buy Now
Chip 1 Exchange INSTOCK 2000
RFQ
DISTI # BA17815T
Avnet Silica Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220FP (Alt: BA17815T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for BA17815T by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BA17815T by ROHM Semiconductor

BA17815T
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
TO-220FP
Package Description
TO-220, SIP3,.1TB
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Adjustability
FIXED
Dropout Voltage1-Nom
2.5 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3/e2
Line Regulation-Max
0.3%
Load Regulation-Max
0.3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Output Current1-Max
1 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN/TIN COPPER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
5%
Want to compare parts?
  1. BA17815T
    ROHM Semiconductor
    Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220FP, 3 PIN
    VS

Alternate Parts for BA17815T

This table gives cross-reference parts and alternative options found for BA17815T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA17815T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC7815CTG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE onsemi BA17815T vs MC7815CTG
LM140G-15 Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN TT Electronics Resistors BA17815T vs LM140G-15
IP140AG-15R1 Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN TT Electronics Resistors BA17815T vs IP140AG-15R1
MC7815 Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN Micro Commercial Components BA17815T vs MC7815
MC7815CT 15V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN onsemi BA17815T vs MC7815CT
IP7815AIGFR1 Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257F, 3 PIN TT Electronics Resistors BA17815T vs IP7815AIGFR1
IP7815AGF Fixed Positive Standard Regulator, 15VMSFM3, TO-257F, 3 PIN TT Electronics Resistors BA17815T vs IP7815AGF
AN7815 Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220AB, 3 PIN Panasonic Electronic Components BA17815T vs AN7815
MC7815BTG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE onsemi BA17815T vs MC7815BTG
L7815ABP 15V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, TO-220FP, 3 PIN STMicroelectronics BA17815T vs L7815ABP
Part Number Description Manufacturer Compare
UA7815CKCS 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 Texas Instruments BA17815T vs UA7815CKCS
LM7806CT 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments BA17815T vs LM7806CT
NCV7812BTG Linear Voltage Regulator, 1 A, 12 V ±4.0%, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE, Automotive Qualified onsemi BA17815T vs NCV7812BTG
IP7815AIG-8QR-B Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN TT Electronics Resistors BA17815T vs IP7815AIG-8QR-B
KA7806I Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation BA17815T vs KA7806I
LM340AS-5.0 Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3 National Semiconductor Corporation BA17815T vs LM340AS-5.0
MC78M08ABDT/RK 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi BA17815T vs MC78M08ABDT/RK
MC78M09BDT 9V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 onsemi BA17815T vs MC78M09BDT
LM340AT-12 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments BA17815T vs LM340AT-12
MCT7808CT Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, SFM-3 Motorola Semiconductor Products BA17815T vs MCT7808CT

Related Parts for BA17815T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA17815T by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA17815T by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA17815T would you like to use for your alert(s)?
  • Please alert me when BA17815T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA17815T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA17815T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA17815T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA17815T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA17815T by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: