Part Details for MC7815CT by onsemi
Overview of MC7815CT by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC7815CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 226 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 160 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 3323 |
|
$0.7398 / $2.4660 | Buy Now |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Plastic, SIP | 36 |
|
$4.0000 / $6.0000 | Buy Now |
|
ComSIT USA | 1.0 AMP POSITIVE VOLTAGE REGULATORS Fixed Positive Standard Regulator, 15VBIPolar RoHS: Compliant | Europe - 790 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 125 |
|
RFQ | |
|
Chip1Cloud | IC REG LINEAR 15V 1A TO220AB / THREE-TERMINAL POSITIVE FIXED VOLTAGE REGULATORS | 8500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 148 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for MC7815CT
MC7815CT CAD Models
MC7815CT Part Data Attributes
|
MC7815CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7815CT
onsemi
15V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.055% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7815CT
This table gives cross-reference parts and alternative options found for MC7815CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM340T-15 | 1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 70 | Texas Instruments | MC7815CT vs LM340T-15 |
IP7815AG-BSS2 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | MC7815CT vs IP7815AG-BSS2 |
IP7815AIG-8QR-B | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815CT vs IP7815AIG-8QR-B |
UA7815CKC | 3 Pin 1.5A Fixed 15V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | MC7815CT vs UA7815CKC |
IP7815AIGFR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257F, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815CT vs IP7815AIGFR1 |
LM340T-15.0 | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | MC7815CT vs LM340T-15.0 |
MC7815CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7815CT vs MC7815CTG |
IP7815AIG-DESC | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815CT vs IP7815AIG-DESC |
IP7815AG-DESC | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | MC7815CT vs IP7815AG-DESC |
IP7815AIG-883B | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815CT vs IP7815AIG-883B |