Part Details for B57620-C471-J962 by TDK Epcos
Overview of B57620-C471-J962 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C471 | Coilcraft Inc | Designer's Kit, EPL3015 power inductors, RoHS, halogen-free |
Part Details for B57620-C471-J962
B57620-C471-J962 CAD Models
B57620-C471-J962 Part Data Attributes
|
B57620-C471-J962
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57620-C471-J962
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.21 W | |
Resistance | 470 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3250 K | |
Thermistor Application | TEMPERATURE COMPENSATION |
Alternate Parts for B57620-C471-J962
This table gives cross-reference parts and alternative options found for B57620-C471-J962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57620-C471-J962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57620C0471J962 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT | TDK Epcos | B57620-C471-J962 vs B57620C0471J962 |
B57620C0471J962 | NTC Thermistor, 470ohm, Surface Mount, | TDK Corporation | B57620-C471-J962 vs B57620C0471J962 |