-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59870C0130A070
|
Avnet Americas | Thermistor PTC 50Ohm 20% 2-Pin Radial Cardboard Strip (Alt: B59870C0130A070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.7189 | Buy Now |
DISTI #
871-B59870C0130A070
|
Mouser Electronics | PTC Thermistors 870A 130A 70 5X2.5 PTC Thermistor RoHS: Compliant | 12871 |
|
$0.4950 / $1.1100 | Buy Now |
DISTI #
B59870C0130A070
|
TTI | PTC Thermistors 870A 130A 70 5X2.5 PTC Thermistor RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 25 Container: Ammo Pack | Americas - 0 |
|
$0.4800 / $0.5100 | Buy Now |
DISTI #
B59870C0130A070
|
Avnet Abacus | Thermistor PTC 50Ohm 20% 2-Pin Radial Cardboard Strip (Alt: B59870C0130A070) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59870C0130A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59870C0130A070
TDK Corporation
PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 265 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 6.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Reference Standard | UL; VDE | |
Resistance | 50 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% | |
Working Voltage | 265 V |
This table gives cross-reference parts and alternative options found for B59870C0130A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59870C0130A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59870C0130A070 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 50ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B59870C0130A070 vs B59870C0130A070 |