B57620C0471J962
Description: NTC Thermistor, 470ohm, Surface Mount,

Overview of B57620C0471J962 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for B57620C0471J962 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B57620C0471J962 by TDK Corporation

B57620C0471J962
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
JESD-609 Code
e4
Manufacturer Series
B57620
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.21 W
Resistance
470 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3250 K
Thermistor Application
TEMPERATURE COMPENSATION
Want to compare parts?
  1. B57620C0471J962
    TDK Corporation
    NTC Thermistor, 470ohm, Surface Mount,
    VS

Alternate Parts for B57620C0471J962

This table gives cross-reference parts and alternative options found for B57620C0471J962. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57620C0471J962, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B57620C0471J962 RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT TDK Epcos B57620C0471J962 vs B57620C0471J962
Part Number Description Manufacturer Compare
B57620-C221-K962 NTC Thermistor, 220ohm, Surface Mount, TDK Corporation B57620C0471J962 vs B57620-C221-K962
B57660-G113-J RESISTOR, TEMPERATURE DEPENDENT, NTC, 10700ohm, THROUGH HOLE MOUNT TDK Epcos B57620C0471J962 vs B57660-G113-J
B59870C0130A070 PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57620C0471J962 vs B59870C0130A070
B57861-S502-F40 NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57620C0471J962 vs B57861-S502-F40
B59155-M155-A70 RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT TDK Epcos B57620C0471J962 vs B59155-M155-A70
B57321V2471K060 RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP TDK Epcos B57620C0471J962 vs B57321V2471K060
B57450G0502H062 NTC Thermistor, 5000ohm, Surface Mount, TDK Corporation B57620C0471J962 vs B57450G0502H062
B57621-C154-J162 NTC Thermistor, 150000ohm, Surface Mount, CHIP, 1206 TDK Corporation B57620C0471J962 vs B57621-C154-J162
B57421V2471J062 RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP, 0805 TDK Epcos B57620C0471J962 vs B57421V2471J062
B57164-K680-J NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B57620C0471J962 vs B57164-K680-J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B57620C0471J962 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B57620C0471J962 by TDK Corporation

Select Manufacturer
Which Manufacturer of B57620C0471J962 would you like to use for your alert(s)?
  • Please alert me when B57620C0471J962 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B57620C0471J962 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B57620C0471J962 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B57620C0471J962 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B57620C0471J962.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B57620C0471J962 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: