Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Want to compare parts?
TDK Corporation
NTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
B57237-S509-M - TDK Corporation
B57237-S509-M - Siemens
B57620-C221-K962 - TDK Corporation
B57660-G113-J - TDK Epcos
B59870C0130A070 - TDK Corporation
B57861-S502-F40 - TDK Corporation
B59155-M155-A70 - TDK Epcos
B57321V2471K060 - TDK Epcos
B57450G0502H062 - TDK Corporation
B57621-C154-J162 - TDK Corporation
B57421V2471J062 - TDK Epcos
B57164-K680-J - TDK Corporation
This table gives cross-reference parts and alternative options found for B57237S0509M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57237S0509M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
B57237-S509-M
NTC Thermistor, 5ohm, Through Hole Mount, RADIAL LEADED
TDK Corporation
B57237S0509M000 vs B57237-S509-M
B57237-S509-M
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5ohm, THROUGH HOLE MOUNT
Siemens
B57237S0509M000 vs B57237-S509-M
Part Number
Description
Manufacturer
Compare
B57620-C221-K962
NTC Thermistor, 220ohm, Surface Mount,
TDK Corporation
B57237S0509M000 vs B57620-C221-K962
B57660-G113-J
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10700ohm, THROUGH HOLE MOUNT
TDK Epcos
B57237S0509M000 vs B57660-G113-J
B59870C0130A070
PTC Thermistor, 50ohm, Through Hole Mount, RADIAL LEADED
TDK Corporation
B57237S0509M000 vs B59870C0130A070
B57861-S502-F40
NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED
TDK Corporation
B57237S0509M000 vs B57861-S502-F40
B59155-M155-A70
RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT
TDK Epcos
B57237S0509M000 vs B59155-M155-A70
B57321V2471K060
RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP
TDK Epcos
B57237S0509M000 vs B57321V2471K060
B57450G0502H062
NTC Thermistor, 5000ohm, Surface Mount,
TDK Corporation
B57237S0509M000 vs B57450G0502H062
B57621-C154-J162
NTC Thermistor, 150000ohm, Surface Mount, CHIP, 1206
TDK Corporation
B57237S0509M000 vs B57621-C154-J162
B57421V2471J062
RESISTOR, TEMPERATURE DEPENDENT, NTC, 470ohm, SURFACE MOUNT, CHIP, 0805
TDK Epcos
B57237S0509M000 vs B57421V2471J062
B57164-K680-J
NTC Thermistor, 68ohm, Through Hole Mount, RADIAL LEADED
TDK Corporation
B57237S0509M000 vs B57164-K680-J