B57237S0509M000 vs B57237-S509-M feature comparison

B57237S0509M000 TDK Corporation

Buy Now Datasheet

B57237-S509-M TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code not_compliant compliant
Additional Feature FLAME PROOF
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 170 °C 170 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 22 mm
Package Length 15 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 7 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 3.1 W 3.1 W
Rated Temperature 25 °C 25 °C
Reference Standard CQC; IEC; UL; VDE
Resistance 5 Ω 5 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application SOFT START SOFT START
Tolerance 20% 20%
Base Number Matches 2 1
Thermal Sensitivity Index 2900 K

Compare B57237S0509M000 with alternatives

Compare B57237-S509-M with alternatives