Part Details for B57045-K102-K by TDK Epcos
Overview of B57045-K102-K by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1021DPN-00#00 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm To-220Ab | |
RJK1021DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 70A 20Mohm LDPAK(S)-(1)/To-263 | |
RJK1028DNS-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 4A 165Mohm HWSON-8 |
Part Details for B57045-K102-K
B57045-K102-K CAD Models
B57045-K102-K Part Data Attributes
|
B57045-K102-K
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B57045-K102-K
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1000ohm, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | B57045 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | SPECIAL PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.45 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3730 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for B57045-K102-K
This table gives cross-reference parts and alternative options found for B57045-K102-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57045-K102-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57045-K102-K | RESISTOR, TEMPERATURE DEPENDENT, NTC, 1000ohm, CHASSIS MOUNT | Siemens | B57045-K102-K vs B57045-K102-K |