B57045-K102-K
vs
B59300M1080A070
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EPCOS AG
EPCOS AG
Package Description
,
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
JESD-609 Code
e3
e3
Manufacturer Series
B57045
Mounting Feature
CHASSIS MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
40 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Shape
SPECIAL PACKAGE
TUBULAR PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.45 W
Rated Temperature
25 °C
Resistance
1000 Ω
300 Ω
Resistor Type
NTC THERMISTOR
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3730 K
Thermistor Application
TEMPERATURE COMPENSATION
TEMPERATURE SENSING
Tolerance
10%
Base Number Matches
1
1
Additional Feature
TRIPLE ELEMENT
Terminal Placement
RADIAL
Compare B57045-K102-K with alternatives
Compare B59300M1080A070 with alternatives