B57045-K102-K
vs
B59880C0130A070
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
,
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
e3
Manufacturer Series
B57045
Mounting Feature
CHASSIS MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Shape
SPECIAL PACKAGE
DISK PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.45 W
Rated Temperature
25 °C
Resistance
1000 Ω
160 Ω
Resistor Type
NTC THERMISTOR
PTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3730 K
Thermistor Application
TEMPERATURE COMPENSATION
OVERCURRENT PROTECTION
Tolerance
10%
20%
Base Number Matches
1
1
Circuit RMS Voltage-Max
265 V
Package Height
7.5 mm
Package Length
4 mm
Package Style
Radial
Package Width
5 mm
Reference Standard
UL; VDE
Terminal Placement
RADIAL
Working Voltage
265 V
Compare B57045-K102-K with alternatives
Compare B59880C0130A070 with alternatives