Part Details for B45196L2156K209 by KEMET Corporation
Overview of B45196L2156K209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L2156K209
B45196L2156K209 CAD Models
B45196L2156K209 Part Data Attributes
|
B45196L2156K209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L2156K209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45196L2156K209 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 87.5 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196L2156K209
This table gives cross-reference parts and alternative options found for B45196L2156K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L2156K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156K010CDDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | B45196L2156K209 vs TBJB156K010CDDZ0745 |
TBJB156K010CALD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | B45196L2156K209 vs TBJB156K010CALD0724 |
TBJB156K010CBLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45196L2156K209 vs TBJB156K010CBLD0800 |
TBJB156K010CCDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | B45196L2156K209 vs TBJB156K010CCDZ0H45 |
TBJB156K010CCLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | B45196L2156K209 vs TBJB156K010CCLZ0045 |
T493B156K010CH651C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | KEMET Corporation | B45196L2156K209 vs T493B156K010CH651C7610 |
TBJB156K010CCLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | B45196L2156K209 vs TBJB156K010CCLC0H00 |
TBJB156K010RGSC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | B45196L2156K209 vs TBJB156K010RGSC0923 |
T496B156K010BH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1411 | KEMET Corporation | B45196L2156K209 vs T496B156K010BH6210 |
TBJB156K010CELC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | B45196L2156K209 vs TBJB156K010CELC0823 |