Filter Your Search
1 - 3 of 3 results
|
T495B156K010ZTA2K5
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 10 V | 87.5 mA | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L2156K209 | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
B45196L2156K209
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 15 µF | 10 V | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L | 1.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45196L2156K209
KEMET Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 10 V | 87.5 mA | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L2156K209 | 1.5 µA | B45-AUTOMOTIVE | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |