Part Details for T496B156K010BH6210 by KEMET Corporation
Overview of T496B156K010BH6210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T496B156K010BH6210
T496B156K010BH6210 CAD Models
T496B156K010BH6210 Part Data Attributes
|
T496B156K010BH6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T496B156K010BH6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T496B156K010BH6210
This table gives cross-reference parts and alternative options found for T496B156K010BH6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496B156K010BH6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156K010CDDZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T496B156K010BH6210 vs TBJB156K010CDDZ0745 |
TBJB156K010CALD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T496B156K010BH6210 vs TBJB156K010CALD0724 |
TBJB156K010CBLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T496B156K010BH6210 vs TBJB156K010CBLD0800 |
TBJB156K010CCDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T496B156K010BH6210 vs TBJB156K010CCDZ0H45 |
TBJB156K010CCLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T496B156K010BH6210 vs TBJB156K010CCLZ0045 |
T493B156K010CH651C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | KEMET Corporation | T496B156K010BH6210 vs T493B156K010CH651C7610 |
TBJB156K010CCLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T496B156K010BH6210 vs TBJB156K010CCLC0H00 |
TBJB156K010RGSC0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T496B156K010BH6210 vs TBJB156K010RGSC0923 |
TBJB156K010CELC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T496B156K010BH6210 vs TBJB156K010CELC0823 |
TBJB156K010CDLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | T496B156K010BH6210 vs TBJB156K010CDLD0H45 |