Part Details for B45196H5336M406 by KEMET Corporation
Overview of B45196H5336M406 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45196H5336M406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$0.6480 / $1.0800 | Buy Now |
Part Details for B45196H5336M406
B45196H5336M406 CAD Models
B45196H5336M406 Part Data Attributes
|
B45196H5336M406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H5336M406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196H5336M406
This table gives cross-reference parts and alternative options found for B45196H5336M406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H5336M406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336M025AN63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H5336M406 vs T493D336M025AN63207610 |
T493D336M025CN61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H5336M406 vs T493D336M025CN61307280 |
T493D336M025CN64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H5336M406 vs T493D336M025CN64107610 |
T493D336M025AM6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H5336M406 vs T493D336M025AM6121 |
T493D336M025BN64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H5336M406 vs T493D336M025BN64107640 |
T493D336M025AH63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H5336M406 vs T493D336M025AH63307280 |
T493D336M025AH6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H5336M406 vs T493D336M025AH6421 |
T493D336M025BM6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | B45196H5336M406 vs T493D336M025BM6230 |
T493D336M025AK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H5336M406 vs T493D336M025AK63207610 |
T493D336M025CM63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H5336M406 vs T493D336M025CM63207610 |