Filter Your Search
1 - 3 of 3 results
|
B45196H5336M406
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 µF | 25 V | 20 % | 2917 | 800 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H(25V,M TOL) | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 | ||||||||||||
|
B45196-H5336-M406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 25 V | 20 % | 2916 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H | 8.3 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.0050 | |||||||||
|
B45196H5336M406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 25 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H | 8.3 µA | B45-HIGH CAPACITANCE | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |