Part Details for T493D336M025AM6121 by KEMET Corporation
Overview of T493D336M025AM6121 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D336M025AM6121
T493D336M025AM6121 CAD Models
T493D336M025AM6121 Part Data Attributes
|
T493D336M025AM6121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336M025AM6121
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D336M025AM6121
This table gives cross-reference parts and alternative options found for T493D336M025AM6121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D336M025AM6121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336M025BB61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AM6121 vs T493D336M025BB61307610 |
T493D336M025CN6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D336M025AM6121 vs T493D336M025CN6122 |
T495D336M025ATE3007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M025AM6121 vs T495D336M025ATE3007280 |
07016-127MBCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493D336M025AM6121 vs 07016-127MBCA |
595D336X0025D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D336M025AM6121 vs 595D336X0025D2T |
B45025D3366M157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M025AM6121 vs B45025D3366M157 |
T493D336M025CT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M025AM6121 vs T493D336M025CT6120 |
T95D336M025CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D336M025AM6121 vs T95D336M025CSAS |
T495D336M025AHE3007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D336M025AM6121 vs T495D336M025AHE3007280 |
T493D336M025CB6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493D336M025AM6121 vs T493D336M025CB6320 |