Part Details for B43821B2686M004 by TDK Epcos
Overview of B43821B2686M004 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821B2686M004
B43821B2686M004 CAD Models
B43821B2686M004 Part Data Attributes
|
B43821B2686M004
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43821B2686M004
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.423 mA | |
Length | 25 mm | |
Manufacturer Series | B43821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 350 mA | |
Series | B43821 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43821B2686M004
This table gives cross-reference parts and alternative options found for B43821B2686M004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821B2686M004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD2D686M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B43821B2686M004 vs SD2D686M12025CS |
UVK2D680MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | B43821B2686M004 vs UVK2D680MHD1CM |
MALREKA00FG268SG0K | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Vishay Roederstein | B43821B2686M004 vs MALREKA00FG268SG0K |
SD2D686M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B43821B2686M004 vs SD2D686M12025SS |
UVK2D680MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | B43821B2686M004 vs UVK2D680MHD1CT |
B43821B2686M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43821B2686M004 vs B43821B2686M000 |
MALREKA05FG268S00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B43821B2686M004 vs MALREKA05FG268S00K |
NRE-H680M200V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | B43821B2686M004 vs NRE-H680M200V12.5X25TBSTNF |
NRE-H680M200V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | B43821B2686M004 vs NRE-H680M200V12.5X25SP7.5LLF |
NRE-H680M200V12.5X25TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | B43821B2686M004 vs NRE-H680M200V12.5X25TBNF |