NRE-H680M200V12.5X25TBSTNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF,

Overview of NRE-H680M200V12.5X25TBSTNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRE-H680M200V12.5X25TBSTNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-H680M200V12.5X25TBSTNF by NIC Components Corp

NRE-H680M200V12.5X25TBSTNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
4880 mΩ
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
325 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. NRE-H680M200V12.5X25TBSTNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF,
    VS

Alternate Parts for NRE-H680M200V12.5X25TBSTNF

This table gives cross-reference parts and alternative options found for NRE-H680M200V12.5X25TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H680M200V12.5X25TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43821B2686M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos NRE-H680M200V12.5X25TBSTNF vs B43821B2686M000
UVK2D680MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation NRE-H680M200V12.5X25TBSTNF vs UVK2D680MHD1CP
UVK2D680MHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation NRE-H680M200V12.5X25TBSTNF vs UVK2D680MHD1CA
UVK2D680MHD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation NRE-H680M200V12.5X25TBSTNF vs UVK2D680MHD1CC
MALREKA05FG268S00K CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL Vishay Roederstein NRE-H680M200V12.5X25TBSTNF vs MALREKA05FG268S00K
NRE-H680M200V12.5X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRE-H680M200V12.5X25TBSTNF vs NRE-H680M200V12.5X25F
SD2D686M12025CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics NRE-H680M200V12.5X25TBSTNF vs SD2D686M12025CS
NRE-H680M200V12.5X25TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp NRE-H680M200V12.5X25TBSTNF vs NRE-H680M200V12.5X25TBSTF
UVK2D680MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, Nichicon Corporation NRE-H680M200V12.5X25TBSTNF vs UVK2D680MHD1CM
B43821B2686M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED TDK Corporation NRE-H680M200V12.5X25TBSTNF vs B43821B2686M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-H680M200V12.5X25TBSTNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-H680M200V12.5X25TBSTN... by NIC Components Corp

  • Please alert me when NRE-H680M200V12.5X25TBSTN... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-H680M200V12.5X25TBSTN... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-H680M200V12.5X25TBSTN... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-H680M200V12.5X25TBSTN... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-H680M200V12.5X25TBSTN....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-H680M200V12.5X25TBSTNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: