Filter Your Search
1 - 2 of 2 results
|
B43821B2686M004
TDK Corporation
|
Check for Price | Yes | Active | 68 µF | 200 V | 350 mA | 20 % | 3.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43821 | 423 µA | B43821 | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, BLISTER | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B43821B2686M004
TDK Epcos
|
Check for Price | Yes | Yes | Active | 68 µF | 200 V | 350 mA | 20 % | 3.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43821 | 423 µA | B43821 | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, BLISTER | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 |