B43821A1105M007
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF,

Overview of B43821A1105M007 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for B43821A1105M007 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43821A1105M007 by TDK Corporation

B43821A1105M007
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
TDK
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
ESR
186000 mΩ
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
22 mA
Series
B43821
Terminal Pitch
2.5 mm
Want to compare parts?
  1. B43821A1105M007
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF,
    VS

Alternate Parts for B43821A1105M007

This table gives cross-reference parts and alternative options found for B43821A1105M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821A1105M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REA010M2CFC-0611T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp B43821A1105M007 vs REA010M2CFC-0611T
SK010M160E1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, Cornell Dubilier Electronics Inc B43821A1105M007 vs SK010M160E1
SK010M160ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, Cornell Dubilier Electronics Inc B43821A1105M007 vs SK010M160ET
ESME161ETD1R0MF11N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, Chemi-Con B43821A1105M007 vs ESME161ETD1R0MF11N
UVR2C010MED1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation B43821A1105M007 vs UVR2C010MED1FA
RDHV1R0M160TB26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc B43821A1105M007 vs RDHV1R0M160TB26.3X11
TVX2C1R0M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, Taicon Corporation B43821A1105M007 vs TVX2C1R0M
REA010M2CBK-0611T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp B43821A1105M007 vs REA010M2CBK-0611T
SEK010M160A4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, Cornell Dubilier Electronics Inc B43821A1105M007 vs SEK010M160A4
UVR2C010MED1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation B43821A1105M007 vs UVR2C010MED1AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43821A1105M007 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43821A1105M007 by TDK Corporation

  • Please alert me when B43821A1105M007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43821A1105M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43821A1105M007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43821A1105M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43821A1105M007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43821A1105M007 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: