Part Details for B43624B5127M007 by TDK Corporation
Overview of B43624B5127M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43624B5127M007
B43624B5127M007 CAD Models
B43624B5127M007 Part Data Attributes
|
B43624B5127M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43624B5127M007
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 890 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1020 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43624B5127M007
This table gives cross-reference parts and alternative options found for B43624B5127M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43624B5127M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624B5127M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624B5127M007 vs B43624B5127M062 |
PEH506YBC3120M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B43624B5127M007 vs PEH506YBC3120M3 |
TYSV2W127J30ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF | TE Connectivity | B43624B5127M007 vs TYSV2W127J30ML |
LS-121M2WL3A2530 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624B5127M007 vs LS-121M2WL3A2530 |
B43624B5127M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624B5127M007 vs B43624B5127M087 |
LS-121M2WG2A2530 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624B5127M007 vs LS-121M2WG2A2530 |
B43624B5127M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624B5127M007 vs B43624B5127M067 |
LS121M2W-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Xicon Passive Components | B43624B5127M007 vs LS121M2W-2530 |
B43624B5127M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624B5127M007 vs B43624B5127M000 |
LS-121M2WH2A2530 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624B5127M007 vs LS-121M2WH2A2530 |