B43624B5127M067
TDK Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of B43624B5127M067 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B43624B5127M067 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43624B5127M067 by TDK Corporation

B43624B5127M067
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ESR
890 mΩ
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1020 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43624B5127M067
    TDK Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for B43624B5127M067

This table gives cross-reference parts and alternative options found for B43624B5127M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43624B5127M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LS-121M2W-A2530 CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL Lelon Electronics Corp B43624B5127M067 vs LS-121M2W-A2530
ALC70D121BB450 Aluminum Electrolytic Capacitor, KEMET Corporation B43624B5127M067 vs ALC70D121BB450
LS-121M2WH2A2530 CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL Lelon Electronics Corp B43624B5127M067 vs LS-121M2WH2A2530
B43624B5127M082 Aluminum Electrolytic Capacitor, TDK Corporation B43624B5127M067 vs B43624B5127M082
B43624B5127M062 Aluminum Electrolytic Capacitor, TDK Corporation B43624B5127M067 vs B43624B5127M062
PEH506YBC3120M3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation B43624B5127M067 vs PEH506YBC3120M3
B43624B5127M000 Aluminum Electrolytic Capacitor, TDK Corporation B43624B5127M067 vs B43624B5127M000
LS121M2W-2530 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, Xicon Passive Components B43624B5127M067 vs LS121M2W-2530
B43624B5127M007 Aluminum Electrolytic Capacitor, TDK Corporation B43624B5127M067 vs B43624B5127M007
B43624B5127M080 Aluminum Electrolytic Capacitor, TDK Corporation B43624B5127M067 vs B43624B5127M080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43624B5127M067 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43624B5127M067 by TDK Corporation

  • Please alert me when B43624B5127M067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43624B5127M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43624B5127M067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43624B5127M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43624B5127M067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43624B5127M067 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: