-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEH506YBC3120M3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH506YBC3120M3
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 780 mΩ | |
Leakage Current | 0.162 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for PEH506YBC3120M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEH506YBC3120M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-121M2W-A2530 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | PEH506YBC3120M3 vs LS-121M2W-A2530 |
ALC70D121BB450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | PEH506YBC3120M3 vs ALC70D121BB450 |
LS-121M2WH2A2530 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | PEH506YBC3120M3 vs LS-121M2WH2A2530 |
B43624B5127M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | PEH506YBC3120M3 vs B43624B5127M082 |
B43624B5127M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | PEH506YBC3120M3 vs B43624B5127M062 |
B43624B5127M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | PEH506YBC3120M3 vs B43624B5127M000 |
LS121M2W-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Xicon Passive Components | PEH506YBC3120M3 vs LS121M2W-2530 |
B43624B5127M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | PEH506YBC3120M3 vs B43624B5127M007 |
B43624B5127M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | PEH506YBC3120M3 vs B43624B5127M080 |
ALC70A121BB450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | PEH506YBC3120M3 vs ALC70A121BB450 |