-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43545A5187M060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43545A5187M060
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3130 mA | |
Terminal Pitch | 10 mm |
This table gives cross-reference parts and alternative options found for B43545A5187M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545A5187M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450SXG180MEFCSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B43545A5187M060 vs 450SXG180MEFCSN25X45 |
LG450M0180BPF42545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | B43545A5187M060 vs LG450M0180BPF42545 |
1181VBM2545LHN3110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545A5187M060 vs 1181VBM2545LHN3110 |
ECEC2WB181CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B43545A5187M060 vs ECEC2WB181CA |
2181VBM2545LHN2110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545A5187M060 vs 2181VBM2545LHN2110 |
2181VBM2545LHN7110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545A5187M060 vs 2181VBM2545LHN7110 |
MAL215927181E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 180 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | B43545A5187M060 vs MAL215927181E3 |
B43545A5187M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43545A5187M060 vs B43545A5187M002 |
B43545A5187M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | B43545A5187M060 vs B43545A5187M087 |
B43504A5187M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43545A5187M060 vs B43504A5187M002 |