2181VBM2545LHN2110
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL

Overview of 2181VBM2545LHN2110 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for 2181VBM2545LHN2110 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2181VBM2545LHN2110 by Fenghua (HK) Electronics Ltd

2181VBM2545LHN2110
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
Length
45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
930 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. 2181VBM2545LHN2110
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2181VBM2545LHN2110

This table gives cross-reference parts and alternative options found for 2181VBM2545LHN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2181VBM2545LHN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43545A5187M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation 2181VBM2545LHN2110 vs B43545A5187M000
ECS2WBW181MLL10250045 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, Nantong Jianghai Capacitor Co Ltd 2181VBM2545LHN2110 vs ECS2WBW181MLL10250045
187LMX450M2CG Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, LEAD FREE Cornell Dubilier Electronics Inc 2181VBM2545LHN2110 vs 187LMX450M2CG
MAL215927181E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies 2181VBM2545LHN2110 vs MAL215927181E3
1181VBM2545LHN5110 CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2181VBM2545LHN2110 vs 1181VBM2545LHN5110
B43504A5187M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation 2181VBM2545LHN2110 vs B43504A5187M082
B43545A5187M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation 2181VBM2545LHN2110 vs B43545A5187M082
1181VBM2545LHN3110 CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2181VBM2545LHN2110 vs 1181VBM2545LHN3110
B43504A5187M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos 2181VBM2545LHN2110 vs B43504A5187M060
2181VBM2545LHN0110 CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2181VBM2545LHN2110 vs 2181VBM2545LHN0110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2181VBM2545LHN2110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2181VBM2545LHN2110 by Fenghua (HK) Electronics Ltd

  • Please alert me when 2181VBM2545LHN2110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2181VBM2545LHN2110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2181VBM2545LHN2110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2181VBM2545LHN2110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2181VBM2545LHN2110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2181VBM2545LHN2110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: