Part Details for ECEC2WB181CA by Panasonic Electronic Components
Overview of ECEC2WB181CA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2WB181CA
ECEC2WB181CA CAD Models
ECEC2WB181CA Part Data Attributes
|
ECEC2WB181CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2WB181CA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 921 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.85381 mA | |
Length | 45 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 870 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2WB181CA
This table gives cross-reference parts and alternative options found for ECEC2WB181CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2WB181CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545A5187M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | ECEC2WB181CA vs B43545A5187M000 |
ECS2WBW181MLL10250045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Nantong Jianghai Capacitor Co Ltd | ECEC2WB181CA vs ECS2WBW181MLL10250045 |
187LMX450M2CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | ECEC2WB181CA vs 187LMX450M2CG |
MAL215927181E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEC2WB181CA vs MAL215927181E3 |
1181VBM2545LHN5110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WB181CA vs 1181VBM2545LHN5110 |
B43504A5187M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2WB181CA vs B43504A5187M082 |
B43545A5187M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, | TDK Corporation | ECEC2WB181CA vs B43545A5187M082 |
1181VBM2545LHN3110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WB181CA vs 1181VBM2545LHN3110 |
B43504A5187M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2WB181CA vs B43504A5187M060 |
2181VBM2545LHN0110 | CAP,AL2O3,180UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2WB181CA vs 2181VBM2545LHN0110 |