There are no models available for this part yet.
Overview of B43508A9107M002 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for B43508A9107M002 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43508A9107M002
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 100UF 400V - Bulk (Alt: B43508A9107M002) Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6404 / $3.3394 | Buy Now | |
DISTI #
B43508A9107M002
|
Avnet Americas | Cap Aluminum 100uF 400V 20% (22 X 25mm) 1.23 Ohm 600mA 3000 hr 105°C Bulk - Bulk (Alt: B43508A9107M002) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
871-B43508A9107M002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC 3 Terms 4.5mm RoHS: Compliant | 0 |
|
$2.5100 / $2.5300 | Order Now |
CAD Models for B43508A9107M002 by TDK Corporation
Part Data Attributes for B43508A9107M002 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1230 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.50353 mA
|
Length
|
25 mm
|
Manufacturer Series
|
B43508
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Cardboard
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
600 mA
|
Series
|
B43508
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43508A9107M002
This table gives cross-reference parts and alternative options found for B43508A9107M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508A9107M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508A9107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43508A9107M002 vs B43508A9107M002 |
B43644A9107M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508A9107M002 vs B43644A9107M060 |
B43644A9107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508A9107M002 vs B43644A9107M000 |
B43508A9107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43508A9107M002 vs B43508A9107M000 |
B43644A9107M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508A9107M002 vs B43644A9107M080 |
B43644A9107M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A9107M002 vs B43644A9107M007 |
B43644A9107M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A9107M002 vs B43644A9107M000 |
B43644A9107M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508A9107M002 vs B43644A9107M082 |
B43508A9107M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43508A9107M002 vs B43508A9107M007 |
B43644A9107M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A9107M002 vs B43644A9107M080 |