Part Details for B43644A9107M080 by TDK Corporation
Overview of B43644A9107M080 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43644A9107M080
B43644A9107M080 CAD Models
B43644A9107M080 Part Data Attributes
|
B43644A9107M080
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43644A9107M080
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 870 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43644A9107M080
This table gives cross-reference parts and alternative options found for B43644A9107M080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644A9107M080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644A9107M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A9107M080 vs B43644A9107M007 |
B43644A9107M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A9107M080 vs B43644A9107M087 |
B43644A9107M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9107M080 vs B43644A9107M002 |
B43644A9107M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9107M080 vs B43644A9107M067 |
B43508A9107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43644A9107M080 vs B43508A9107M000 |
B43644A9107M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9107M080 vs B43644A9107M062 |
B43644A9107M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9107M080 vs B43644A9107M082 |
B43508A9107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43644A9107M080 vs B43508A9107M002 |
B43644A9107M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A9107M080 vs B43644A9107M060 |
B43644A9107M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A9107M080 vs B43644A9107M082 |