Part Details for B43508A9107M000 by TDK Epcos
Overview of B43508A9107M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43508A9107M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6281-ND
|
DigiKey | CAP ALUM 100UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
640 In Stock |
|
$2.5146 / $5.7300 | Buy Now |
Part Details for B43508A9107M000
B43508A9107M000 CAD Models
B43508A9107M000 Part Data Attributes
|
B43508A9107M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43508A9107M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1230 mΩ | |
Leakage Current | 0.50353 mA | |
Length | 25 mm | |
Manufacturer Series | B43508 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 600 mA | |
Series | B43508 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43508A9107M000
This table gives cross-reference parts and alternative options found for B43508A9107M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508A9107M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508A9107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43508A9107M000 vs B43508A9107M002 |
B43644A9107M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508A9107M000 vs B43644A9107M060 |
B43644A9107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508A9107M000 vs B43644A9107M000 |
B43508A9107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43508A9107M000 vs B43508A9107M002 |
B43644A9107M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508A9107M000 vs B43644A9107M080 |
B43644A9107M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A9107M000 vs B43644A9107M007 |
B43644A9107M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A9107M000 vs B43644A9107M000 |
B43644A9107M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508A9107M000 vs B43644A9107M082 |
B43508A9107M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43508A9107M000 vs B43508A9107M007 |
B43644A9107M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508A9107M000 vs B43644A9107M080 |