Part Details for B43044A2336M001 by TDK Corporation
Overview of B43044A2336M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43044A2336M001
B43044A2336M001 CAD Models
B43044A2336M001 Part Data Attributes
|
B43044A2336M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43044A2336M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 590 mA | |
Series | B43044 | |
Terminal Pitch | 5 mm |
Alternate Parts for B43044A2336M001
This table gives cross-reference parts and alternative options found for B43044A2336M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43044A2336M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MCMAB20RGN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B43044A2336M001 vs 8330MCMAB20RGN0B |
RJ4-200V330MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | B43044A2336M001 vs RJ4-200V330MI5#-G96 |
2330MCMAB20RGN511M | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43044A2336M001 vs 2330MCMAB20RGN511M |
RGA330M2DBK-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | B43044A2336M001 vs RGA330M2DBK-1320P |
8330MCMAB20RGN911C | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43044A2336M001 vs 8330MCMAB20RGN911C |
2330MCMAB20RGN011B | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43044A2336M001 vs 2330MCMAB20RGN011B |
8330MCMAB20RGN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B43044A2336M001 vs 8330MCMAB20RGN40 |
8330MCMAB20RG04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | B43044A2336M001 vs 8330MCMAB20RG04C |
RGA330M2DBC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | B43044A2336M001 vs RGA330M2DBC-1320T |
NRWY330M200V12.5X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | B43044A2336M001 vs NRWY330M200V12.5X20TBSTNF |