B41858C8397M008
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT

Overview of B41858C8397M008 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for B41858C8397M008 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41858C8397M008 by TDK Epcos

B41858C8397M008
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
124 mΩ
JESD-609 Code
e3
Leakage Current
0.2457 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK; TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Ripple Current
1118 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. B41858C8397M008
    TDK Epcos
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT
    VS

Alternate Parts for B41858C8397M008

This table gives cross-reference parts and alternative options found for B41858C8397M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41858C8397M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1391LGMAB25LEN411P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, Fenghua (HK) Electronics Ltd B41858C8397M008 vs 1391LGMAB25LEN411P
ELXZ630ETD391MK25A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, Chemi-Con B41858C8397M008 vs ELXZ630ETD391MK25A
1391LGMAB25LEN2110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, Fenghua (HK) Electronics Ltd B41858C8397M008 vs 1391LGMAB25LEN2110
2391LGMAB25LEN911P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, Fenghua (HK) Electronics Ltd B41858C8397M008 vs 2391LGMAB25LEN911P
ELXZ630ETD391MK25N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, Chemi-Con B41858C8397M008 vs ELXZ630ETD391MK25N
ELXZ630EIJ391MK25S Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, Chemi-Con B41858C8397M008 vs ELXZ630EIJ391MK25S
63JXF390MEFC12.5X25 Aluminum Electrolytic Capacitor, Rubycon Corporation B41858C8397M008 vs 63JXF390MEFC12.5X25
8391LGMAB25LEN011B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, Fenghua (HK) Electronics Ltd B41858C8397M008 vs 8391LGMAB25LEN011B
2391LGMAB25LEN711C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, Fenghua (HK) Electronics Ltd B41858C8397M008 vs 2391LGMAB25LEN711C
2391LGMAB25LEN311C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, Fenghua (HK) Electronics Ltd B41858C8397M008 vs 2391LGMAB25LEN311C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41858C8397M008 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41858C8397M008 by TDK Epcos

Select Manufacturer
Which Manufacturer of B41858C8397M008 would you like to use for your alert(s)?
  • Please alert me when B41858C8397M008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41858C8397M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41858C8397M008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41858C8397M008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41858C8397M008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41858C8397M008 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: