Part Details for 8391LGMAB25LEN011B by Fenghua (HK) Electronics Ltd
Overview of 8391LGMAB25LEN011B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8391LGMAB25LEN011B
8391LGMAB25LEN011B CAD Models
8391LGMAB25LEN011B Part Data Attributes
|
8391LGMAB25LEN011B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8391LGMAB25LEN011B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8391LGMAB25LEN011B
This table gives cross-reference parts and alternative options found for 8391LGMAB25LEN011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8391LGMAB25LEN011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1391LGMAB25LEN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | 8391LGMAB25LEN011B vs 1391LGMAB25LEN411P |
ELXZ630ETD391MK25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 8391LGMAB25LEN011B vs ELXZ630ETD391MK25A |
1391LGMAB25LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | 8391LGMAB25LEN011B vs 1391LGMAB25LEN2110 |
B41858C8397M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 8391LGMAB25LEN011B vs B41858C8397M008 |
2391LGMAB25LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | 8391LGMAB25LEN011B vs 2391LGMAB25LEN911P |
ELXZ630ETD391MK25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 8391LGMAB25LEN011B vs ELXZ630ETD391MK25N |
ELXZ630EIJ391MK25S | Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 8391LGMAB25LEN011B vs ELXZ630EIJ391MK25S |
63JXF390MEFC12.5X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 8391LGMAB25LEN011B vs 63JXF390MEFC12.5X25 |
2391LGMAB25LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | 8391LGMAB25LEN011B vs 2391LGMAB25LEN711C |
2391LGMAB25LEN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | 8391LGMAB25LEN011B vs 2391LGMAB25LEN311C |