Part Details for 1391LGMAB25LEN411P by Fenghua (HK) Electronics Ltd
Overview of 1391LGMAB25LEN411P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1391LGMAB25LEN411P
1391LGMAB25LEN411P CAD Models
1391LGMAB25LEN411P Part Data Attributes
|
1391LGMAB25LEN411P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1391LGMAB25LEN411P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1391LGMAB25LEN411P
This table gives cross-reference parts and alternative options found for 1391LGMAB25LEN411P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1391LGMAB25LEN411P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ630ETD391MK25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 1391LGMAB25LEN411P vs ELXZ630ETD391MK25A |
1391LGMAB25LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | 1391LGMAB25LEN411P vs 1391LGMAB25LEN2110 |
B41858C8397M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 1391LGMAB25LEN411P vs B41858C8397M008 |
2391LGMAB25LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | 1391LGMAB25LEN411P vs 2391LGMAB25LEN911P |
ELXZ630ETD391MK25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 1391LGMAB25LEN411P vs ELXZ630ETD391MK25N |
ELXZ630EIJ391MK25S | Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 1391LGMAB25LEN411P vs ELXZ630EIJ391MK25S |
63JXF390MEFC12.5X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 1391LGMAB25LEN411P vs 63JXF390MEFC12.5X25 |
8391LGMAB25LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | 1391LGMAB25LEN411P vs 8391LGMAB25LEN011B |
2391LGMAB25LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | 1391LGMAB25LEN411P vs 2391LGMAB25LEN711C |
2391LGMAB25LEN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Fenghua (HK) Electronics Ltd | 1391LGMAB25LEN411P vs 2391LGMAB25LEN311C |