Part Details for B41821A9157M000 by TDK Epcos
Overview of B41821A9157M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A9157M000
B41821A9157M000 CAD Models
B41821A9157M000 Part Data Attributes
|
B41821A9157M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41821A9157M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Manufacturer Series | B41821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A9157M000
This table gives cross-reference parts and alternative options found for B41821A9157M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A9157M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B42822A9157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821A9157M000 vs B42822A9157M000 |
B41534-A9157-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT | TDK Epcos | B41821A9157M000 vs B41534-A9157-M |
B41821A9157M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41821A9157M000 vs B41821A9157M008 |
UKL2A151MHDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41821A9157M000 vs UKL2A151MHDANACV |
1NR2AWB157MAP16025 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A9157M000 vs 1NR2AWB157MAP16025 |
B41821A9157M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41821A9157M000 vs B41821A9157M001 |
157RAR100M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | B41821A9157M000 vs 157RAR100M |
1SD2AWB157MCS10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A9157M000 vs 1SD2AWB157MCS10020 |
1NR2AWB157MCS16025 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41821A9157M000 vs 1NR2AWB157MCS16025 |
B41821A9157M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | B41821A9157M000 vs B41821A9157M007 |