Part Details for B41534-A9157-M by TDK Epcos
Overview of B41534-A9157-M by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for B41534-A9157-M
B41534-A9157-M CAD Models
B41534-A9157-M Part Data Attributes
|
B41534-A9157-M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41534-A9157-M
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 77 mΩ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for B41534-A9157-M
This table gives cross-reference parts and alternative options found for B41534-A9157-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41534-A9157-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B42822A9157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41534-A9157-M vs B42822A9157M000 |
B41821A9157M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B41534-A9157-M vs B41821A9157M008 |
UKL2A151MHDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41534-A9157-M vs UKL2A151MHDANACV |
1NR2AWB157MAP16025 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41534-A9157-M vs 1NR2AWB157MAP16025 |
B41821A9157M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B41534-A9157-M vs B41821A9157M001 |
157RAR100M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | B41534-A9157-M vs 157RAR100M |
1SD2AWB157MCS10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41534-A9157-M vs 1SD2AWB157MCS10020 |
1NR2AWB157MCS16025 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41534-A9157-M vs 1NR2AWB157MCS16025 |
B41821A9157M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | B41534-A9157-M vs B41821A9157M007 |
UKL2A151MHDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41534-A9157-M vs UKL2A151MHDANACC |