Part Details for UKL2A151MHDANACV by Nichicon Corporation
Overview of UKL2A151MHDANACV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL2A151MHDANACV
UKL2A151MHDANACV CAD Models
UKL2A151MHDANACV Part Data Attributes
|
UKL2A151MHDANACV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL2A151MHDANACV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 470 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for UKL2A151MHDANACV
This table gives cross-reference parts and alternative options found for UKL2A151MHDANACV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL2A151MHDANACV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B42822A9157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UKL2A151MHDANACV vs B42822A9157M000 |
B41534-A9157-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT | TDK Epcos | UKL2A151MHDANACV vs B41534-A9157-M |
B41821A9157M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UKL2A151MHDANACV vs B41821A9157M008 |
1NR2AWB157MAP16025 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL2A151MHDANACV vs 1NR2AWB157MAP16025 |
B41821A9157M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UKL2A151MHDANACV vs B41821A9157M001 |
157RAR100M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | UKL2A151MHDANACV vs 157RAR100M |
1SD2AWB157MCS10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL2A151MHDANACV vs 1SD2AWB157MCS10020 |
1NR2AWB157MCS16025 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL2A151MHDANACV vs 1NR2AWB157MCS16025 |
B41821A9157M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | UKL2A151MHDANACV vs B41821A9157M007 |
UKL2A151MHDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL2A151MHDANACV vs UKL2A151MHDANACC |