-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41252A9278M062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A9278M062
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.4 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3270 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B41252A9278M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A9278M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07BC427L42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 2700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | B41252A9278M062 vs MALIEYH07BC427L42K |
LGY2A272MEUB45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | B41252A9278M062 vs LGY2A272MEUB45 |
8272MAM3045LSN7110 | CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A9278M062 vs 8272MAM3045LSN7110 |
2272MAM3045LSN3110 | CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A9278M062 vs 2272MAM3045LSN3110 |
LV100M2700BP343045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | B41252A9278M062 vs LV100M2700BP343045 |
2272MAM3045LSN9110 | CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A9278M062 vs 2272MAM3045LSN9110 |
ECOS2AA272DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252A9278M062 vs ECOS2AA272DA |
B41252A9278M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A9278M062 vs B41252A9278M007 |
ELD278M100AS5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B41252A9278M062 vs ELD278M100AS5AA |
PEH532PCF4270M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B41252A9278M062 vs PEH532PCF4270M3 |