ELD278M100AS5AA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ELD278M100AS5AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

CAD Models for ELD278M100AS5AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELD278M100AS5AA by KEMET Corporation

ELD278M100AS5AA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
123 mΩ
Leakage Current
0.003 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
3080 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELD278M100AS5AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ELD278M100AS5AA

This table gives cross-reference parts and alternative options found for ELD278M100AS5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD278M100AS5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MALIEYH07BC427L42K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 2700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein ELD278M100AS5AA vs MALIEYH07BC427L42K
LGY2A272MEUB45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF, Nichicon Corporation ELD278M100AS5AA vs LGY2A272MEUB45
8272MAM3045LSN7110 CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELD278M100AS5AA vs 8272MAM3045LSN7110
2272MAM3045LSN3110 CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELD278M100AS5AA vs 2272MAM3045LSN3110
LV100M2700BP343045 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF, YAGEO Corporation ELD278M100AS5AA vs LV100M2700BP343045
2272MAM3045LSN9110 CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELD278M100AS5AA vs 2272MAM3045LSN9110
ECOS2AA272DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components ELD278M100AS5AA vs ECOS2AA272DA
B41252A9278M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos ELD278M100AS5AA vs B41252A9278M007
PEH532PCF4270M3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation ELD278M100AS5AA vs PEH532PCF4270M3
2272MAM3045LTN110 CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELD278M100AS5AA vs 2272MAM3045LTN110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELD278M100AS5AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELD278M100AS5AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELD278M100AS5AA would you like to use for your alert(s)?
  • Please alert me when ELD278M100AS5AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELD278M100AS5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELD278M100AS5AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELD278M100AS5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELD278M100AS5AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELD278M100AS5AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: