ECOS2AA272DA
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Overview of ECOS2AA272DA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for ECOS2AA272DA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECOS2AA272DA by Panasonic Electronic Components

ECOS2AA272DA
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
80 mΩ
JESD-609 Code
e3
Leakage Current
1.55885 mA
Length
45 mm
Manufacturer Series
TS-HA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
2900 mA
Series
ECO-SA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECOS2AA272DA
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
    VS

Alternate Parts for ECOS2AA272DA

This table gives cross-reference parts and alternative options found for ECOS2AA272DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2AA272DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MALIEYH07BC427L42K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 2700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein ECOS2AA272DA vs MALIEYH07BC427L42K
LGY2A272MEUB45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF, Nichicon Corporation ECOS2AA272DA vs LGY2A272MEUB45
8272MAM3045LSN7110 CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECOS2AA272DA vs 8272MAM3045LSN7110
2272MAM3045LSN3110 CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECOS2AA272DA vs 2272MAM3045LSN3110
LV100M2700BP343045 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF, YAGEO Corporation ECOS2AA272DA vs LV100M2700BP343045
2272MAM3045LSN9110 CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECOS2AA272DA vs 2272MAM3045LSN9110
B41252A9278M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos ECOS2AA272DA vs B41252A9278M007
ELD278M100AS5AA Aluminum Electrolytic Capacitor, KEMET Corporation ECOS2AA272DA vs ELD278M100AS5AA
PEH532PCF4270M3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation ECOS2AA272DA vs PEH532PCF4270M3
2272MAM3045LTN110 CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECOS2AA272DA vs 2272MAM3045LTN110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECOS2AA272DA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECOS2AA272DA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECOS2AA272DA would you like to use for your alert(s)?
  • Please alert me when ECOS2AA272DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECOS2AA272DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECOS2AA272DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECOS2AA272DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECOS2AA272DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECOS2AA272DA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: