B41044A3108M000
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,

Overview of B41044A3108M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B41044A3108M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B41044A3108M000 by TDK Corporation

B41044A3108M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
850 mA
Series
B41044
Terminal Pitch
5 mm
Want to compare parts?
  1. B41044A3108M000
    TDK Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for B41044A3108M000

This table gives cross-reference parts and alternative options found for B41044A3108M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41044A3108M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA102M1ABC-1016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Lelon Electronics Corp B41044A3108M000 vs RGA102M1ABC-1016
8102LBM1016RTN1C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd B41044A3108M000 vs 8102LBM1016RTN1C
1102LBM1016RTN511P CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd B41044A3108M000 vs 1102LBM1016RTN511P
8102LBM1016RTN0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd B41044A3108M000 vs 8102LBM1016RTN0F
NRSG102M10V10X16TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp B41044A3108M000 vs NRSG102M10V10X16TBNF
ESY108M010AH2DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation B41044A3108M000 vs ESY108M010AH2DA
2102LBM1016LLN711B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd B41044A3108M000 vs 2102LBM1016LLN711B
2102LBM1016RXN311P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd B41044A3108M000 vs 2102LBM1016RXN311P
10YXF1000MEFC10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Rubycon Corporation B41044A3108M000 vs 10YXF1000MEFC10X16
8102LBM1016RXN411P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd B41044A3108M000 vs 8102LBM1016RXN411P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41044A3108M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41044A3108M000 by TDK Corporation

  • Please alert me when B41044A3108M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41044A3108M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41044A3108M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41044A3108M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41044A3108M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41044A3108M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: