Part Details for 1102LBM1016RTN511P by Fenghua (HK) Electronics Ltd
Overview of 1102LBM1016RTN511P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1102LBM1016RTN511P
1102LBM1016RTN511P CAD Models
1102LBM1016RTN511P Part Data Attributes
|
1102LBM1016RTN511P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1102LBM1016RTN511P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 800 mA |
Alternate Parts for 1102LBM1016RTN511P
This table gives cross-reference parts and alternative options found for 1102LBM1016RTN511P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1102LBM1016RTN511P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA102M1ABC-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | 1102LBM1016RTN511P vs RGA102M1ABC-1016 |
8102LBM1016RTN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 1102LBM1016RTN511P vs 8102LBM1016RTN1C |
8102LBM1016RTN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 1102LBM1016RTN511P vs 8102LBM1016RTN0F |
NRSG102M10V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 1102LBM1016RTN511P vs NRSG102M10V10X16TBNF |
ESY108M010AH2DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 1102LBM1016RTN511P vs ESY108M010AH2DA |
2102LBM1016LLN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LBM1016RTN511P vs 2102LBM1016LLN711B |
2102LBM1016RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LBM1016RTN511P vs 2102LBM1016RXN311P |
10YXF1000MEFC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | 1102LBM1016RTN511P vs 10YXF1000MEFC10X16 |
8102LBM1016RXN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 1102LBM1016RTN511P vs 8102LBM1016RXN411P |
8102LBM1016RT04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 1102LBM1016RTN511P vs 8102LBM1016RT04J |